Descriptions of Multicomp 703-0154 provided by its distributors.
LED, W WHITE, CERAMIC, 4 X 4, 1W; LED Color:Warm White; Luminous Flux @ Test:20lm; CCT:7000K; Forward Current @ Test:80mA; Forward Current If Max:350mA; Forward Voltage @ Test:11.5V; Power Dissipation Pd:1W; LED Mounting:SMD ;RoHS Compliant: Yes