Multicomp 703-0153

Led, White, Ceramic, 4 X 4, 1W
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-015301
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0153.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Multicomp 703-0153 provided by its distributors.

LED, WHITE, CERAMIC, 4 X 4, 1W
LED, 16, WHITE, 17.3LM; LED Colour: White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 350mA; Forward Voltage: 15V; Luminous Intensity: -; Viewing Angle: 120°; Lens Shape: Round with Flat Top; Product Range: -; Automotiv
LED, WHITE, CERAMIC, 4 X 4, 1W; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; SVHC:No SVHC (19-Dec-2012); CCT:32000K; Forward Current @ Test:80mA; Forward Current If Max:350mA; Forward Voltage @ Test:11.5V; Luminous Flux @ Test:17.3lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Power Dissipation Pd:1W

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]