Multicomp 703-0147

Led, Green, High Power, Round, 1W
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-014701
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0147.

Newark

Datasheet4 pages13 years ago

element14 APAC

Descriptions

Descriptions of Multicomp 703-0147 provided by its distributors.

LED, GREEN, HIGH POWER, ROUND, 1W
LED, BLUE, HIGH POWER, ROUND, 1W; Product Range: -; LED Colour: Blue; Wavelength Typ: -; Viewing Angle: 120°; Luminous Flux @ Test: 20lm; Forward Current If Max: 700mA; Forward Current @ Test: 350mA; Forward Voltage @ Test: 4V;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]