Descriptions of Multicomp 703-0145 provided by its distributors.
LED, BLUE, HIGH POWER, ROUND, 1W; LED Colour:Blue; Viewing Angle:120°; Forward Voltage:3.05V; LED Mounting:SMD; Lens Shape:Dome; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:3.05V; Luminous Flux @ Test:48lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Power Dissipation Pd:1W