Multicomp 703-0142

Single Color LED, Cool White, Water Clear, 5.47mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Component Stockers USA703-0142252
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0142.

Newark

Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-07-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp 703-0142 provided by its distributors.

Single Color LED, Cool White, Water Clear, 5.47mm
Led, Cool White, High Power, Round, 1W; Rango De Producto:-; Led Color:Blanco Frío; Temperatura De Color Correlacionada Cct:5000K; Flujo Luminoso @ Test:200Lm; Corriente Directa @ Test:350Ma; Corriente Directa If Máx.:700Ma |Multicomp 703-0142
LED, WHITE, HIGH POWER, ROUND, 1W; LED Colour:Cool White; Viewing Angle:130°; LED Mounting:SMD; CCT:5000K; Forward Current @ Test:350mA; Forward Current If Max:700mA; Luminous Flux @ Max:143lm; No. of Pins:2; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C; Opto Case Style:(Not Available); Power Dissipation Pd:1W

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]