Multicomp 703-0121

Led, W White, Chip on Copper, 10W
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-012101
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0121.

Newark

Datasheet0 pages0 years ago
Datasheet4 pages13 years ago

Descriptions

Descriptions of Multicomp 703-0121 provided by its distributors.

LED, W WHITE, CHIP ON COPPER, 10W
LED, W WHITE, CHIP ON COPPER, 10W; LED Colour: Warm White; LED Mounting: Screw; Bulb Size: -; Forward Current If: -; Forward Voltage: -; Luminous Intensity: -; Viewing Angle: 120°; Lens Shape: -; Product Range: -; Automotive Qual
LED, W WHITE, CHIP ON COPPER, 10W; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:Screw; SVHC:No SVHC (20-Jun-2013); CCT:3000K; Forward Current @ Test:1.05A; Forward Current If Max:350mA; Forward Voltage @ Test:9.5V; Luminous Flux @ Test:650lm; No. of Pins:2; Opto Case Style:(Not Available); Power Dissipation Pd:1.26W

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]