Multicomp 703-0114

Led, White, 3W, 300LM
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA703-0114746
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0114.

Newark

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Multicomp 703-0114 provided by its distributors.

LED, WHITE, 3W, 300LM
Led, Cool White, Chip On Copper, 3W; Cob Color:Cool White; Color Rendering Index Max:72; Power Rating:3W; Luminous Flux @ Test:250Lm; Forward Current @ Test:1.05A; Viewing Angle:120°; Forward Voltage Vf Typ:9.5V; Cob Length:20Mm Rohs Compliant: Yes |Multicomp 703-0114
LED, WHITE, 3W, 300LM; LED Colour:Cool White; Viewing Angle:120°; LED Mounting:Screw; SVHC:No SVHC (19-Dec-2012); CCT:5750K; Forward Current @ Test:1.05A; Forward Current If Max:150mA; Forward Voltage @ Test:9.5V; Luminous Flux @ Test:250lm; No. of Pins:2; Power Dissipation Pd:540mW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]