Multicomp 703-0110

Single Color LED, Yellow, Diffused White, 1mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell703-011005
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0110.

IHS

Datasheet3 pages13 years ago

CAD Models

Download Multicomp 703-0110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 703-0110 provided by its distributors.

Single Color LED, Yellow, Diffused White, 1mm
LED, YELLOW, 0603, STANDARD
Led, Yellow, 6.5Mcd, 590Nm
LED, YELLOW, 0603, STANDARD; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 6.5mcd; Viewing Angle: 140°; Lens Shape: Rectang

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]