Multicomp 703-0107

Led, 0805, Red, 15MCD, 643NM,
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-010705
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0107.

Newark

Datasheet4 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp 703-0107 provided by its distributors.

LED, 0805, RED, 15MCD, 643NM,
LED, 0805, RED, 15MCD, 643NM,; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 643nm; Luminous Intensity: 15mcd; Viewing Angle: 140°; Lens Shape: Rectangul

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]