Multicomp 703-0105

Led, Yellow, 0805, Standard
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-010505
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0105.

Newark

Datasheet3 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp 703-0105 provided by its distributors.

LED, YELLOW, 0805, STANDARD
Led, Yellow, 6.5Mcd, 590Nm
LED, YELLOW, 0805, STANDARD; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 2.6V; Wavelength Typ: 590nm; Luminous Intensity: 6.5mcd; Viewing Angle: 140°; Lens Shape: Rectang

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]