Multicomp 703-0103

Led, Bi-colour, 5MM
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-010305
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0103.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Multicomp 703-0103 provided by its distributors.

LED, BI-COLOUR, 5MM
LED, BI-COLOUR, 5MM; LED Colour: Green, Orange; LED Mounting: Through Hole; Bulb Size: 5mm; Viewing Angle: 70°; Lens Shape: Round; Forward Current / Colour: O 20mA, G 20mA; Luminous Intensity / Colour: O 8.5mcd, G 8.5mcd; Forwa

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]