Multicomp 703-0099

Single Color LED, Orange, Clear, T-1 3/4, 5mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell703-009901
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0099.

IHS

Datasheet3 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 703-0099 provided by its distributors.

Single Color LED, Orange, Clear, T-1 3/4, 5mm
Led, Orange, 5Mm, 150Mcd, 629Nm
LED, ORANGE, 5MM, STANDARD
LED, ORANGE, 5MM, STANDARD; LED Colour: Orange; LED Mounting: Through Hole; LED Case Size: 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 629nm; Luminous Intensity: 150mcd; Viewing Angle: 15°; Lens Shape: R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]