Multicomp 703-0095

Led, Red, 2.9Mm, 643 Nm, 1.8 V, 20 Ma, 70 Mcd Rohs Compliant: Yes |Multicomp 703-0095
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-009505
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0095.

Newark

Datasheet3 pages13 years ago

Descriptions

Descriptions of Multicomp 703-0095 provided by its distributors.

Led, Red, 2.9Mm, 643 Nm, 1.8 V, 20 Ma, 70 Mcd Rohs Compliant: Yes |Multicomp 703-0095
LED, RED, 2.9MM, STANDARD
LED, RED, 2.9MM, STANDARD; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 2.9mm; Forward Current If: 20mA; Forward Voltage: 1.8V; Wavelength Typ: 643nm; Luminous Intensity: 70mcd; Viewing Angle: 40°; Lens Shape: Roun

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]