Multicomp 703-0094

Led, Orange, 2.9MM, Standard
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-009401
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0094.

Newark

Datasheet3 pages13 years ago

Descriptions

Descriptions of Multicomp 703-0094 provided by its distributors.

LED, ORANGE, 2.9MM, STANDARD
LED, ORANGE, 2.9MM, STANDARD; Bulb Size:2.9mm; LED Color:Orange; Luminous Intensity:35mcd; Viewing Angle:40°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:629nm ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]