Multicomp 698106

Conn D Subminiature RCP 9 POS DE Shell Size 2.77mm Solder Cup ST Panel Mount
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 698106.

IHS

Datasheet2 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 698106 provided by its distributors.

Conn D Subminiature RCP 9 POS DE Shell Size 2.77mm Solder Cup ST Panel Mount
Avnet Japan
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket
D-Subminiature 2 Polybutylene Terephthalate,Steel 5A 30.89mm*12.55mm
D SUB, RECEPTACLE, 9P; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Formed Contacts Series; Connector Body Material: Metal Body; Contact Material: Brass;
D Sub Connector, Standard, 9 Position, Receptacle; Rango De Producto:Serie Formed Contacts; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Multicomp Pro 698106

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1099052
  • 698106.