Multicomp 41612-96ABC-MS

PLUG, DIN41612, C, 96WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell41612-96ABC-MS01
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 41612-96ABC-MS.

element14 APAC

Datasheet2 pages13 years ago

Farnell

CAD Models

Download Multicomp 41612-96ABC-MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp 41612-96ABC-MS provided by its distributors.

PLUG, DIN41612, C, 96WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper; No. of Ma
PLUG, DIN41612, C, 96WAY; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:DIN41612; Connector Type:DIN41612; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:PBT; Lead Spacing:2.54mm; No. of Ways:96; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Row Pitch:2.54mm; Termination Method:Solder; Voltage Rating VAC:250V; Withstand Voltage:1000V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]