Multicomp 41612-64AB-MR

PLUG, DIN41612, R/A, B, 64WAY; Connector Type: DIN41612; Gender: Male; Ways, No. of: 64; Lead Spacing: 2.54mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 41612-64AB-MR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 41612-64AB-MR.

Farnell

Datasheet2 pages13 years ago
Datasheet3 pages17 years ago

Descriptions

Descriptions of Multicomp 41612-64AB-MR provided by its distributors.

PLUG, DIN41612, R/A, B, 64WAY; Connector Type:DIN41612; Gender:Male; Ways, No. of:64; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:41612; Contact Plating:Gold; Rows, No. of:2; Rows Loaded:a + b; Current Rating:2A; Flammability Rating:UL94V-0; Insulator Material:PBT; Resistance, Contact:30mohm; Resistance, Insulation:1000Mohm; Row Pitch:2.54mm; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Voltage Rating, AC:250V; Voltage, Withstand:1000V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]