Multicomp 41612-32AB-FS

Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
$ 1.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 41612-32AB-FS.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.67%

CAD Models

Download Multicomp 41612-32AB-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09022646825
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Multicomp 41612-32AB-FS provided by its distributors.

Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole
Din 41612 Pcb Connector Receptacle,32 Way; Rango De Producto:Serie 41612; Género:Receptáculo Eléctrico; Núm. De Contactos:32; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B; Núm. De Filas:2; Contacto, Material:Fosfuro De Bronce |Multicomp Pro 41612-32AB-FS
SOCKET, DIN41612, B/2, 32WAY; Product Range: 41612 Series; No. of Contacts: 32Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material:

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]