Multicomp 33RI 16X14X10

Ferrite Core Inductor Toroid Core 100MHz
$ 0.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 33RI 16X14X10.

Newark

Datasheet1 page13 years ago
Datasheet2 pages25 years ago

Farnell

Inventory History

3 month trend:
-14.47%

Descriptions

Descriptions of Multicomp 33RI 16X14X10 provided by its distributors.

Ferrite Core Inductor Toroid Core 100MHz
Avnet Japan
FERRITE CORE, CYLINDRICAL, 125OHM; Outer Diameter: 16mm; Length: 14mm; Inner Diameter: 10mm; Frequency Min: 25MHz; Frequency Max: 100MHz; Impedance @ 100MHz: 125ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diamet
Ferrite Core, Cylindrical, 125Ohm/100Mhz, 100Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:100Mhz; Diámetro Externo:16Mm; Diámetro Interno:10Mm; Longitud:14Mm; Diseño Ferrita:Toroid; Tipo De Empaquetado:Individual |Multicomp Pro 33RI 16X14X10

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33RI 16X14X10.
  • 33RI16X14X10