Multicomp 2CT3033-W04400

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 6.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3033-W04400.

Newark

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp 2CT3033-W04400 provided by its distributors.

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Avnet Japan
Circular Conn, Plug, 4Pos, Cable; Product Range:Standard Size Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloyrohs Compliant: Yes |Multicomp Pro 2CT3033-W04400

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3033W04400