Multicomp 2CT3016-W03401

2CT3016-W03401; Cable Assemblies
$ 2.474
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3016-W03401.

Newark

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
-26.96%

Descriptions

Descriptions of Multicomp 2CT3016-W03401 provided by its distributors.

2CT3016-W03401;Cable Assemblies
Avnet Japan
CABLE ASSY, PLUG-FREE END, 3WAY, 1M; Connector to Connector: Circular Plug to Free End; No. of Positions: 3Ways; Cable Length - Imperial: 3.28ft; Cable Length - Metric: 1m; Jacket Colour: Black; Product Range: -; SVHC: No SVHC
Circular Cable Cord, 3Pos Plug, 1M, Blk; Connector Type A:Circular 3 Position Plug; Connector Type B:Free End; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Multicomp Pro 2CT3016-W03401

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3016W03401