Multicomp 2CT3000-W0000W

Connector Accessories Plug Dust Cap Straight
$ 0.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2CT3000-W0000W.

element14 APAC

Datasheet11 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
-31.60%

Descriptions

Descriptions of Multicomp 2CT3000-W0000W provided by its distributors.

Connector Accessories Plug Dust Cap Straight
DUST CAP, FOR PANEL MOUNT PLUG; Accessory Type: Dust Cap; For Use With: Multicomp's 2CT Panel Mount Plugs; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type: Circular Industrial; Termina
Connector Circular

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2CT3000W0000W