Multicomp 2421

SPACER, HEX NYLON 6.35mm x 25.4mm; Spacer; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner
$ 12.732
Datasheet

Price and Stock

DistributorSKUMinPkg
Verical2421285

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2421.

Farnell

Datasheet1 page20 years ago

Descriptions

Descriptions of Multicomp 2421 provided by its distributors.

SPACER, HEX NYLON 6.35mm x 25.4mm; Spacer; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner
Standoffs Hex F/F 6.35mm 4-40 25.4mm Nylon
Spacer; Overall Length:25.4mm; Thread Size:4-40; Thread Length:9.53mm; Spacer Material:Nylon 6-6; External Width:0.25"; Body Length:1"; Hex Body Size:0.25"; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2421.