Multicomp 2226A-03

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2226A-03.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+72.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp 2226A-03 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing Inline RCP 3 POS 2.54mm ST Cable Mount
Avnet Japan
BOARD CONNECTOR 1 7.874mm*3.048mm
CRIMP HOUSING, 1 ROW, 3 WAY; Product Range: 2226 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 2.54mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Contact Material: Phosphor Bronze; Contact Plating: Gold
Wire-Board Connector, Receptacle 3 Position, 2.54Mm; Rango De Producto:Serie 2226; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2226A-03

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2226A03