Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2206RPA-25G

Conn Unshrouded HDR 25 POS 1.27mm Solder RA Through Hole

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2206RPA-25G.

Newark

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
-3.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-07-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
TE Connectivity3-641215-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Multicomp 2206RPA-25G provided by its distributors.

Conn Unshrouded HDR 25 POS 1.27mm Solder RA Through Hole
Avnet Japan
Header, 1 Row, R/Angle, 25Way; |Multicomp Pro 2206RPA-25G
Board Connector
HEADER, 1 ROW, R/ANGLE, 25WAY; Pitch Spacing: 1.27mm; No. of Contacts: 25Contacts; Gender: Header; Product Range: 2206RPA Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2206RPA25G