Multicomp 2187

Lamp, Incandescent, Wire Leaded, 28V, 1.1
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 2187. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2187.

element14

Datasheet1 page24 years ago

Supply Chain

Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Multicomp 2187 provided by its distributors.

LAMP, INCANDESCENT,WIRE LEADED, 28V, 1.1
Incandescent Lamp; Supply Voltage:28VDC; Base Type:Wire Leads; Power Rating:1.12W; Bulb Size:T-1 3/4; Length:13mm; Luminous Intensity (MSCP):0.3; Current Rating:0.04A; Average Bulb Life:7000h; Bulb Length (MOL):0.52" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]