SPC 2160

Connector, Power Entry, Socket, 10A
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest216017
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC 2160.

Newark

Datasheet1 page19 years ago
Datasheet1 page19 years ago

Descriptions

Descriptions of SPC 2160 provided by its distributors.

CONNECTOR, POWER ENTRY, SOCKET, 10A
CONNECTOR, POWER ENTRY, SOCKET, 10A; Ser; CONNECTOR, POWER ENTRY, SOCKET, 10A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination:Screw; Connector Type:IEC; Connector Type:Power Entry

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp