Multicomp 1N5821

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
$ 0.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N5821.

IHS

Datasheet3 pages8 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp 1N5821 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
SCHOTTKY DIODE, 3A, 30V, DO-27; Repetiti; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):3A; Diode
Diode Schottky 30V 3A 2-Pin DO-201AD
Avnet Japan
Schottky Diode, 3A, 30V, Do-27, Full Reel; Repetitive Peak Reverse Voltage:30V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Max:550Mv; Product Range:- Rohs Compliant: Yes |Multicomp Pro 1N5821+
SCHOTTKY RECTIFIER, 3A, 30V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 125°C; Product Range: 1N5820 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Current If @ Vf: 3A; Current Ifsm: 80A; Diode Type: Schottky; External Diameter: 5.6mm; External Length / Height: 9.5mm; Forward Current If Max: 3A; Junction Temperature Tj Max: 125°C; Junction Temperature Tj Min: -65°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si; Termination Type: Axial Leaded

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5821+