Multicomp 1823 (LAMP)

Incandescent Lamp; Supply Voltage: 48VDC; Base Type: Miniature Screw; Power Rating: 4.8W; Bulb Size: T-3 1/4; Length:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA1823 (LAMP)520
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1823 (LAMP).

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of Multicomp 1823 (LAMP) provided by its distributors.

Incandescent Lamp; Supply Voltage:48VDC; Base Type:Miniature Screw; Power Rating:4.8W; Bulb Size:T-3 1/4; Length:30.2mm; Luminous Intensity (MSCP):40.22lm; Current Rating:100mA; Average Bulb Life:1000h; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]