Multicomp 1630

LAMP, INCAND, DC, PREFOCUS, 6.5V; Supply Voltage: 6.5V; Lamp Base Type: D.C. Prefocus; Bulb Size: S-8; Power Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1630. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1630.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of Multicomp 1630 provided by its distributors.

LAMP, INCAND, DC, PREFOCUS, 6.5V; Supply Voltage:6.5V; Lamp Base Type:D.C. Prefocus; Bulb Size:S-8; Power Rating:17.9W; MSCP:23; Average Bulb Life:100h; Bulb Length (MOL):2"; Current Rating:2.75A; Current Rating:2.75A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]