Multicomp 15T7N-130V

T-7 Screw Base Lamp C-7A 2000 Hours
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA15T7N-130V421
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 15T7N-130V.

element14

Datasheet1 page24 years ago

Related Parts

S-6 Midget Screw Incandescent Lamp C-7A 1500 Hours
S-6 Midget Screw Lamp C-1 1500 Hours
LAMP INCAND RS-6 CANDELABRA 30V
LAMP INCAND RS-6 CANDELABRA 145V
LAMP INCAND RS-6 CANDELABRA 155V

Descriptions

Descriptions of Multicomp 15T7N-130V provided by its distributors.

T-7 Screw Base Lamp C-7A 2000 Hours
LAMP, INCANDESCENT, INTERMEDIATE SCREW,; LAMP, INCANDESCENT, INTERMEDIATE SCREW, 130V, 15W; Supply Voltage: 130V; Lamp Base Type: Intermediate Screw; Bulb Size: T-7; MSCP: -; Average Bulb Life: 1500h; Product Range: -; Current Rating: 115mA; Lead Style: Intermediate Screw

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15T7N130V