Multicomp 146-0041

ESD SOLVENT DISPENSER, 4OZ, EACH; Dispenser Type: Bottle; Volume: 4fl.oz (US); Product Range: -; SVHC: No SVHC...
$ 44.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 146-0041.

Newark

Datasheet1 page15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+85.71%

Descriptions

Descriptions of Multicomp 146-0041 provided by its distributors.

ESD SOLVENT DISPENSER, 4OZ, EACH; Dispenser Type:Bottle; Volume:4fl.oz (US); Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Dispenser;
Esd-Safe Solvent Dispensing Bottle; Tipo De Dispensador:Bottle; Volumen:-; Características:4-Oz. Capacity; Average Surface Resistivity Of 10-9 To 10-10 Ohms Per Square; Does Not React W/Any Solvents, Such As Tce Or Alcohol |Multicomp Pro 146-0041

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]