Multicomp 143-0084

Drill Bit, Hp Shank, 1.2Mm, 45Mm; Drill Bit Size Metric: 1.2Mm; Drill Bit Size Imperial: 0.047"; Effective Length:...
$ 17.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 143-0084.

Newark

Datasheet1 page10 years ago
Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp 143-0084 provided by its distributors.

Drill Bit, Hp Shank, 1.2Mm, 45Mm; Drill Bit Size Metric:1.2Mm; Drill Bit Size Imperial:0.047"; Effective Length:10Mm; Overall Length:45Mm; Product Range:- Rohs Compliant: Yes |Multicomp 143-0084
DRILL, HP SHANK, 1.2MM; Drill Bit Size Metric: 1.2mm; Drill Bit Size Imperial: -; Effective Length: 10mm; Overall Length: 45mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Drill Bit Type: Taper Shank; Drill Point Diameter: 1.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]