Multicomp 143-0056

DRILL, HP SHANK, 0.6mm, Pack 5; Drill Bit Size Metric: 0.6mm; Imperial: -; Effective Length: 10mm; Overall Length:...
$ 2.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 143-0056.

Newark

Datasheet1 page10 years ago
Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp 143-0056 provided by its distributors.

DRILL, HP SHANK, 0.6mm, Pack 5; Drill Bit Size Metric:0.6mm; Imperial:-; Effective Length:10mm; Overall Length:44mm; Product Range:-;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]