Multicomp 14

Lamp, Incandescent, Mini Screw, 2.47V, 7
Production

Price and Stock

DistributorSKUMinPkg
Abacus Technologies140
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 14.

element14

Datasheet1 page15 years ago
Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp 14 provided by its distributors.

LAMP, INCANDESCENT, MINI SCREW, 2.47V, 7
Incandescent Lamp; Supply Voltage:2.47VDC; Base Type:Miniature Screw; Power Rating:741mW; Bulb Size:G-3 1/2; Length:24mm; Luminous Intensity (MSCP):0.5; Current Rating:0.3A; Average Bulb Life:15h ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14.