Multicomp 12.99.1072

Connector Adaptor, Ps/2, 6, Plug, Usb A, 4, Receptacle Rohs Compliant: Yes |Multicomp 12.99.1072
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 12.99.1072.

element14 APAC

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-24.74%

Descriptions

Descriptions of Multicomp 12.99.1072 provided by its distributors.

Connector Adaptor, Ps/2, 6, Plug, Usb A, 4, Receptacle Rohs Compliant: Yes |Multicomp 12.99.1072
MOUSE ADAPTOR, PS/2 PLUG-USB A JACK, GRN; Inter Series Connector A: PS/2; Convert From Positions: 6Ways; Convert From Gender: Plug; Inter Series Connector B: USB A; Convert To Positions: 4Ways; Convert To Gender: Receptacle; P

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]