Multicomp 12

Incandescent Lamp; Supply Voltage: 6.3VDC; Base Type: Miniature Bi-Pin; Power Rating: 950mW; Bulb Size: G-3 1/2;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 12.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of Multicomp 12 provided by its distributors.

Incandescent Lamp; Supply Voltage:6.3VDC; Base Type:Miniature Bi-Pin; Power Rating:950mW; Bulb Size:G-3 1/2; Length:24mm; Luminous Intensity (MSCP):0.35; Current Rating:0.15A; Average Bulb Life:5000h; Bulb Length (MOL):0.94" ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]