Multicomp 11.99.8961

Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 11.99.8961.

element14 APAC

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-13.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Multicomp 11.99.8961 provided by its distributors.

Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
Cable Assembly
COMPUTER CABLE, USB2.0, 3M, WHITE; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 3m; Cable Length - Imperial: 9.84ft; USB Standard: USB 2.0; Jacket Colour: White; Electronic Marking: -; Produ
Cable Assy, A Plug-A Rcpt, 3M; Connector To Connector:Type A Plug To Type A Receptacle; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Usb Standard:Usb 2.0; Jacket Color:White; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Multicomp Pro 11.99.8961

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]