Multicomp 11.99.8819

Usb 2.0 Cable 28Awg 1P 28Awg
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 11.99.8819.

IHS

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-46.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 11.99.8819 provided by its distributors.

Usb 2.0 Cable 28Awg 1P 28Awg
Cable Assembly
COMPUTER CABLE, USB2.0, 1.8M, WHITE; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 1.8m; Cable Length - Imperial: 5.91ft; USB Standard: USB 2.0; Jacket Colour: White; Electronic Marking: -; Product
Usb Cable, 2.0 A Plug-B Plug, 1.8M, Wht; Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:1.8M; Cable Length - Imperial:5.9Ft; Usb Standard:Usb 2.0; Jacket Color:White; Electronic Marking:- Rohs Compliant: Yes |Multicomp 11.99.8819

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]