Multicomp 11.99.5634

CABLE, MINI DP-DP PLUG, 1M, BLK; Connector Type A: Mini DisplayPort Plug; Connector Type B: DisplayPort Plug; Cable...
$ 3.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 11.99.5634.

Newark

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+58.17%

Descriptions

Descriptions of Multicomp 11.99.5634 provided by its distributors.

CABLE, MINI DP-DP PLUG, 1M, BLK; Connector Type A: Mini DisplayPort Plug; Connector Type B: DisplayPort Plug; Cable Length - Imperial: 3.281ft; Cable Length - Metric: 1m; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (0
Cable Assy, Mini Plug-Plug, 1M; Connector Type A:Mini Displayport Plug; Connector Type B:Displayport Plug; Cable Length - Imperial:3.28Ft; Cable Length - Metric:1M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Multicomp Pro 11.99.5634

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]