Multicomp 082-0034F4

DISSIPATIVE MAT, 1.2M X 3.3M; Mat Type: 2 Layer Dissipative Mat; Colour: Grey; Material: Rubber; Ground Terminal...
$ 71.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 082-0034F4.

Newark

Datasheet0 pages0 years ago
Datasheet1 page17 years ago

Related Parts

3M Paper Masking Tape 2214 Tan, 48 Mm X 55 M 5.4 Mil, 24 Per Case Bulk |3M 2214.
Wrist Strap; Adjustable; Thermoplastic;Blue; Coiled cord; 5ft.; 4 mm stud

Descriptions

Descriptions of Multicomp 082-0034F4 provided by its distributors.

DISSIPATIVE MAT, 1.2M X 3.3M; Mat Type:2 Layer Dissipative Mat; Colour:Grey; Material:Rubber; Ground Terminal Type:1 10mm Snap Stud; Width

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]