Multicomp 082-0002F4

CONDUCTIVE MAT, 3M X 700mm; Mat Type: Conductive Mat; Colour: Black; Material: Rubber; Ground Terminal Type: 4 10mm...
$ 129.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 082-0002F4.

Newark

Datasheet0 pages0 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Multicomp 082-0002F4 provided by its distributors.

CONDUCTIVE MAT, 3M X 700mm; Mat Type:Conductive Mat; Colour:Black; Material:Rubber; Ground Terminal Type:4 10mm Snap Studs; Width
Esd Conductive Mat, 700Mm X 3M, Black; Mat Type:Bench, Floor; Mat Colour:Black; Mat Material:Rubber; Ground Terminals:Stud; Length:3M; External Width:700Mm; Thickness:2Mm; Surface Resistivity Mm:-; Mat Features:Conductive Rohs Compliant: Yes |Multicomp 082-0002F4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]