Multicomp 054-0002

TAPE, ESD, 50MM, 66M, YELLOW, PVC; Tape Type: Safety, Hazard Warning; Tape Backing Material: PVC (Polyvinylchloride);...
$ 8.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 054-0002.

Newark

Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
+19.76%

Descriptions

Descriptions of Multicomp 054-0002 provided by its distributors.

TAPE, ESD, 50MM, 66M, YELLOW, PVC; Tape Type: Safety, Hazard Warning; Tape Backing Material: PVC (Polyvinylchloride); Tape Width - Metric: 50mm; Tape Width - Imperial: 1.97"; Tape Length - Metric: 66m; Tape Length - Imperial:
Tape, Esd, 50Mm, 66M, Yellow, Pvc; Cinta, Tipo:Safety, Hazard Warning; Cinta, Material:Pvc (Policloruro De Vinilo); Anchura De La Cinta - Métrico:50Mm; Anchura De La Cinta - Imperial:1.97"; Longitud De Cinta - Métrico:66M |Multicomp Pro 054-0002

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]