Multicomp 038-0100

FOAM HD COND. 127X228X6mm; Height: 6mm; Width: 228mm; Length: 127mm; Foam Features: Conductive; Product Range: -;...
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 038-0100.

Newark

Datasheet0 pages0 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+307%

Descriptions

Descriptions of Multicomp 038-0100 provided by its distributors.

FOAM HD COND. 127X228X6mm; Height:6mm; Width:228mm; Length:127mm; Foam Features:Conductive; Product Range:-; SVHC:No SVHC (15-Jan-2019);
Conductive Chip Foam - 127 x 228 x 6mm; Foam Features:Conductive; Height - Metric:6mm; Length - Metric:127mm; Height - Imperial:0.2"; Width - Imperial:9"; Length - Imperial:5"; Product Range:-; Height:6mm; Length:127mm; Width:228mm RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]