Multicomp 029-0005

Single Splice Tape 8MM, Pk 10, Blue
$ 0.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 029-0005.

Newark

Datasheet0 pages0 years ago
Datasheet1 page18 years ago

element14 APAC

Descriptions

Descriptions of Multicomp 029-0005 provided by its distributors.

SINGLE SPLICE TAPE 8MM, PK 10, BLUE
SINGLE SPLICE TAPE, 8MM, BLUE; Adhesive Type:-; Tape Backing Material:PET (Polyester) Film; Tape Colour:Blue; Total Tape Thickness:2.2 mil (0.055 mm); Roll Length - Imperial:-; Roll Length - Metric:-; Tape Width - Imperial:0.31" RoHS Compliant: NA

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]