Multicomp 01008

Lamp, Incandescent, PK22S, 24V, 70W
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA0100812
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 01008.

element14

Datasheet1 page24 years ago

Descriptions

Descriptions of Multicomp 01008 provided by its distributors.

LAMP, INCANDESCENT, PK22S, 24V, 70W
Incandescent Lamp; Supply Voltage:24VDC; Base Type:PK22S; Power Rating:70W; Bulb Size:T-3 1/2; Length:41.9mm; Luminous Intensity (MSCP):21997.5lm; Current Rating:2.92A; Average Bulb Life:150h ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]