Multicomp 003-0039

PINK ANTISTATIC BAG, 127MM X 203.2MM; Bag Type: -; Width - Imperial: 5"; Length - Imperial: 8"; Width - Metric:...
$ 21.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 003-0039.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.25%

Descriptions

Descriptions of Multicomp 003-0039 provided by its distributors.

PINK ANTISTATIC BAG, 127MM X 203.2MM; Bag Type:-; Width - Imperial:5"; Length - Imperial:8"; Width - Metric:127mm; Length - Metric:203.2mm; Film Thickness:76.2um; Bag Colour:Pink; Seal Type:Resealable; Product Range:-; S
Esd Shielding Bag, Polyethylene, Pink; Almacenamiento Esd, Tipo:Bag; Altura Externa - Imperial:8"; Altura Externa - Métrico:203Mm; Anchura Externa - Imperial:5"; Anchura Externa - Métrico:127Mm; Profundidad Externa - Imperial:- |Multicomp 003-0039

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]