Multi-Tech Systems MTCMR-G-F4-ED-EU

MODEM, GPRS, 900/1800MHZ, BUNDLE; Frequency RF: 1.8GHz ; RoHS Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTCMR-G-F4-ED-EU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Tech Systems MTCMR-G-F4-ED-EU.

Newark

Datasheet2 pages15 years ago

Descriptions

Descriptions of Multi-Tech Systems MTCMR-G-F4-ED-EU provided by its distributors.

MODEM, GPRS, 900/1800MHZ, BUNDLE; Frequency RF:1.8GHz ;RoHS Compliant: Yes
MODEM, GPRS, 900/1800MHZ, BUNDLE; Protocol:TCP / IP; Supply Voltage Range:9V to 32V; Frequency RF:1.8GHz; Kit Features:Circuit-switched Data Up to 14.4Kbps, SMA Antenna Connector and SIM Socket; SVHC:No SVHC (20-Jun-2011); Interface Type:RS232, USB

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM