Multi-Tech Systems ANPB-1HRA

850/900/1700/1800/1900/2100 MHz Antenna, 3 (2 dBi)(1 Pk)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Tech Systems ANPB-1HRA.

Newark

Datasheet33 pages12 years ago

Related Parts

Antenna Flexible PCB -5.3dB Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz/5000MHz/5925MHz
FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm Ø1.13, I-PEX MHF®IU.FL
Antenna Hexa Band 2.5dBi 2100MHz Adhesive Bag
RF SolutionsANT-PCB4242-FL
RF Solutions 3G, , UFL, 800 MHz,900 MHz,1800 MHz,1900 MHz,2100 MHz
RF SolutionsANT-PCB8121-FL
RF SOLUTIONS ANT-PCB8121-FL ANT, PCB, GSM, PENTABAND, 81X21 COAX UFL

Descriptions

Descriptions of Multi-Tech Systems ANPB-1HRA provided by its distributors.

850/900/1700/1800/1900/2100 MHz Antenna, 3 (2 dBi)(1 Pk)
RF ANT 850MHZ/900MHZ WHIP TILT
ANTENNA, 3", FIVE BAND, 850-2100MHZ; Antenna Type:(Not Available); Frequency Min:850MHz; Frequency Max:2.1GHz; Antenna Polarisation:(Not Available); Antenna Applications:(Not Available); Antenna Mounting:(Not Available); SVHC:No SVHC (18-Jun-2012); Frequency Range:850MHz to 2.1GHz

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANPB1HRA