Multi-Contact 67.9765-22

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 67.9765-22. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Contact 67.9765-22.

IHS

Datasheet72 pages8 years ago

element14 APAC

Newark

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multi-Contact 67.9765-22 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount
SOCKET, BNC, PANEL, PCB, RED; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:RG58; Contact Material:Brass; Contact Plating:Gold; Frequency ;RoHS Compliant: Yes
SOCKET, BNC, PANEL, PCB, RED; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; RG Cable Type:RG-58; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Approval Bodies:EN / IEC; Approval Category:CAT II, CAT III; Coaxial Connector Type:BNC; Coaxial Type:RG58, RG59; Colour:Red; Connector Mounting Orientation:Panel; Connector Type:BNC, Coaxial; External Length / Height:30mm; Jacket Material:Polyethylene; Mounting Type:Panel; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; PCB Hole Diameter:0.8mm; Proof Voltage:1000V; Secondary Insulation Material:PTFE

Manufacturer Aliases

Multi-Contact has several brands around the world that distributors may use as alternate names. Multi-Contact may also be known as the following names:

  • MULTI-CONTACT USA
  • MC (MULTI CONTACT)
  • MULTI CONTACT UK LTD
  • STAEUBLI ELECTRICAL CONNECTORS AG
  • Multi-Contact/Staubli